6.8M Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700006804FR500

DigiKey Part Number
PPCHF6.80MTR-ND - Tape & Reel (TR)
PPCHF6.80MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700006804FR500
Description
RES 6.8M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700006804FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.803
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,25700 €2,57 €
250,21720 €5,43 €
500,19280 €9,64 €
1000,17200 €17,20 €
2500,14916 €37,29 €
5000,13490 €67,45 €
1.0000,12273 €122,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08592 €429,60 €
10.0000,07991 €799,10 €
15.0000,07881 €1.182,15 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €