
HVR2500009103FR500 | |
|---|---|
DigiKey Part Number | PPCQF910KTR-ND - Tape & Reel (TR) PPCQF910KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVR2500009103FR500 |
Description | RES 910K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVR2500009103FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,13440 € | 6,72 € |
| 100 | 0,11950 € | 11,95 € |
| 250 | 0,10324 € | 25,81 € |
| 500 | 0,09300 € | 46,50 € |
| 1.000 | 0,08431 € | 84,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06156 € | 307,80 € |
| 10.000 | 0,05695 € | 569,50 € |
| 15.000 | 0,05459 € | 818,85 € |
| 25.000 | 0,05191 € | 1.297,75 € |
| 35.000 | 0,05032 € | 1.761,20 € |
| 50.000 | 0,04876 € | 2.438,00 € |
| 60.000 | 0,04801 € | 2.880,60 € |
| 120.000 | 0,04545 € | 5.454,00 € |
| 125.000 | 0,04531 € | 5.663,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

