470 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR2500004703FR500

DigiKey Part Number
PPCQF470KTR-ND - Tape & Reel (TR)
PPCQF470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR2500004703FR500
Description
RES 470K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR2500004703FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,18000 €1,80 €
250,15200 €3,80 €
500,13440 €6,72 €
1000,11950 €11,95 €
2500,10324 €25,81 €
5000,09300 €46,50 €
1.0000,08431 €84,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07020 €351,00 €
10.0000,06503 €650,30 €
15.0000,06238 €935,70 €
25.0000,05938 €1.484,50 €
35.0000,05759 €2.015,65 €
50.0000,05584 €2.792,00 €
60.0000,05500 €3.300,00 €
120.0000,05213 €6.255,60 €
125.0000,05197 €6.496,25 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €