MFR Recommended

HSZ332KAQCF0KR | |
|---|---|
DigiKey Part Number | HSZ332KAQCF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HSZ332KAQCF0KR |
Description | CAP CER 3300PF 500V Y5T RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HSZ332KAQCF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |


