
HSZ102KAQBF0KR | |
|---|---|
DigiKey Part Number | HSZ102KAQBF0KR-ND |
Manufacturer | |
Manufacturer Product Number | HSZ102KAQBF0KR |
Description | CAP CER 1000PF 500V Y5T RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HSZ102KAQBF0KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55300 € | 5,53 € |
| 50 | 0,43020 € | 21,51 € |
| 100 | 0,39240 € | 39,24 € |
| 500 | 0,32848 € | 164,24 € |
| 2.000 | 0,29245 € | 584,90 € |
| 4.000 | 0,27906 € | 1.116,24 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

