HSE102SAQBF0KR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE102SAQBF0KR

DigiKey Part Number
HSE102SAQBF0KR-ND
Manufacturer
Manufacturer Product Number
HSE102SAQBF0KR
Description
CAP CER 1000PF 500V Y5U RADIAL
Customer Reference
Detailed Description
1000 pF -20%, +50% 500V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HSE102SAQBF0KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-20%, +50%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes