HBK331MBBTARKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06200 €
Datasheet
Image for HBK331MBBTARKR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBK331MBBTARKR

DigiKey Part Number
HBK331MBBTARKR-ND
Manufacturer
Manufacturer Product Number
HBK331MBBTARKR
Description
CAP CER 330PF 2KV RADIAL
Customer Reference
Detailed Description
330 pF ±20% 2000V (2kV) Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HBK331MBBTARKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes