HAZ221MBABREKR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet
220 pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAZ221MBABREKR

DigiKey Part Number
HAZ221MBABREKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HAZ221MBABREKR
Description
CAP CER 220PF 1KV RADIAL
Customer Reference
Detailed Description
220 pF ±20% 1000V (1kV) Ceramic Capacitor Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
HAZ221MBABREKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 85°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes