MFR Recommended

HAU150KBAUARKR | |
|---|---|
DigiKey Part Number | HAU150KBAUARKR-ND |
Manufacturer | |
Manufacturer Product Number | HAU150KBAUARKR |
Description | CAP CER 15PF 1KV N750 RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±10% 1000V (1kV) Ceramic Capacitor N750 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HAU150KBAUARKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 85°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight |


