
F471K33Y5RP6UK5R | |
|---|---|
DigiKey Part Number | BC5221CT-ND - Cut Tape (CT) BC5221TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F471K33Y5RP6UK5R |
Description | CAP CER 470PF 2KV Y5R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F471K33Y5RP6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,08718 € | 43,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,07339 € | 110,08 € |
| 3.000 | 0,06813 € | 204,39 € |
| 4.500 | 0,06551 € | 294,80 € |
| 7.500 | 0,06511 € | 488,32 € |
| 10.500 | 0,06218 € | 652,89 € |
| 15.000 | 0,06195 € | 929,25 € |
| 18.000 | 0,06185 € | 1.113,30 € |
| 36.000 | 0,05970 € | 2.149,20 € |
| 37.500 | 0,05955 € | 2.233,12 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

