Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1778368M2DBB0 | |
|---|---|
DigiKey Part Number | F1778368M2DBB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778368M2DBB0 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233820683 | Vishay Beyschlag/Draloric/BC Components | 2.430 | BC1619-ND | 1,29000 € | Parametric Equivalent |
| BFC233822683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233822683-ND | 0,81577 € | Parametric Equivalent |
| BFC233824683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233824683-ND | 0,81577 € | Parametric Equivalent |
| BFC233827683 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC233827683-ND | 0,79780 € | Parametric Equivalent |
| F1778368M2D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778368M2D0W0-ND | 0,35237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,33405 € | 250,54 € |
| Unit Price without VAT: | 0,33405 € |
|---|---|
| Unit Price with VAT: | 0,39752 € |


