Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F1772SX236831MFMB0 | |
|---|---|
DigiKey Part Number | F1772SX236831MFMB0-ND |
Manufacturer | |
Manufacturer Product Number | F1772SX236831MFMB0 |
Description | CAP FILM 0.068UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F1772SX236831MFMB0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |




