
F152K43Y5RN6UK5R | |
|---|---|
DigiKey Part Number | 56-F152K43Y5RN6UK5RCT-ND - Cut Tape (CT) 56-F152K43Y5RN6UK5RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F152K43Y5RN6UK5R |
Description | CAP CER 1500PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | F152K43Y5RN6UK5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10754 € | 53,77 € |
| 1.000 | 0,10205 € | 102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09564 € | 191,28 € |
| 4.000 | 0,08795 € | 351,80 € |
| 6.000 | 0,08500 € | 510,00 € |
| 10.000 | 0,08174 € | 817,40 € |
| 14.000 | 0,07983 € | 1.117,62 € |
| 20.000 | 0,07799 € | 1.559,80 € |
| 24.000 | 0,07712 € | 1.850,88 € |
| 48.000 | 0,07419 € | 3.561,12 € |
| 50.000 | 0,07404 € | 3.702,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

