
D220K20U2JL63L5R | |
|---|---|
DigiKey Part Number | 56-D220K20U2JL63L5R-ND |
Manufacturer | |
Manufacturer Product Number | D220K20U2JL63L5R |
Description | CAP CER 22PF 500V Y5T RADIAL |
Customer Reference | |
Detailed Description | 22 pF ±10% 500V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |

