D220J20C0GH63L6R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 950
Unit Price: 0,54000 €
Datasheet
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D220J20C0GH63L6R

DigiKey Part Number
1429PH-ND
Manufacturer
Manufacturer Product Number
D220J20C0GH63L6R
Description
CAP CER 22PF 100V NP0 RADIAL
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D220J20C0GH63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.250" (6.35mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes