Parametric Equivalent

D183M39Z5UH65J5R | |
|---|---|
DigiKey Part Number | D183M39Z5UH65J5R-ND |
Manufacturer | |
Manufacturer Product Number | D183M39Z5UH65J5R |
Description | CAP CER 0.018UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 82 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±20% 100V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D183M39Z5UH65J5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | 0,06384 € | 1.340,64 € |
| Unit Price without VAT: | 0,06384 € |
|---|---|
| Unit Price with VAT: | 0,07597 € |


