180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D181G39U2JH6TL2R

DigiKey Part Number
D181G39U2JH6TL2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D181G39U2JH6TL2R
Description
CAP CER 180PF 100V U2J RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D181G39U2JH6TL2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16560 €1.656,00 €
Unit Price without VAT:0,16560 €
Unit Price with VAT:0,19706 €