
D181G39U2JH63L2R | |
|---|---|
DigiKey Part Number | D181G39U2JH63L2R-ND |
Manufacturer | |
Manufacturer Product Number | D181G39U2JH63L2R |
Description | CAP CER 180PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D181G39U2JH63L2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29980 € | 14,99 € |
| 100 | 0,27120 € | 27,12 € |
| 500 | 0,22314 € | 111,57 € |
| 1.000 | 0,20830 € | 208,30 € |
| 3.000 | 0,18995 € | 569,85 € |
| 5.000 | 0,18317 € | 915,85 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

