D152M25Z5UL6TJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04993 €
Datasheet
1500 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D152M25Z5UL6TJ5R

DigiKey Part Number
D152M25Z5UL6TJ5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D152M25Z5UL6TJ5R
Description
CAP CER 1500PF 500V Z5U RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D152M25Z5UL6TJ5R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04906 €490,60 €
Unit Price without VAT:0,04906 €
Unit Price with VAT:0,05838 €