Similar
Similar
Parametric Equivalent

D151G33U2JH63J5R | |
|---|---|
DigiKey Part Number | D151G33U2JH63J5R-ND |
Manufacturer | |
Manufacturer Product Number | D151G33U2JH63J5R |
Description | CAP CER 150PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D151G33U2JH63J5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14286 € | 1.428,60 € |
| Unit Price without VAT: | 0,14286 € |
|---|---|
| Unit Price with VAT: | 0,17000 € |


