Similar

D121J29C0GF6UJ5R | |
|---|---|
DigiKey Part Number | D121J29C0GF6UJ5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | D121J29C0GF6UJ5R |
Description | CAP CER 120PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D121J29C0GF6UJ5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |


