D102K25X7RF6UJ5R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04272 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D102K25X7RF6UJ5R

DigiKey Part Number
D102K25X7RF6UJ5R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
D102K25X7RF6UJ5R
Description
CAP CER 1000PF 50V X7R RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.256" Dia (6.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,05235 €523,50 €
Unit Price without VAT:0,05235 €
Unit Price with VAT:0,06230 €