Similar
Parametric Equivalent

D101G29U2JH65L2R | |
|---|---|
DigiKey Part Number | D101G29U2JH65L2R-ND |
Manufacturer | |
Manufacturer Product Number | D101G29U2JH65L2R |
Description | CAP CER 100PF 100V U2J RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor U2J Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D101G29U2JH65L2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,11673 € | 1.400,76 € |
| Unit Price without VAT: | 0,11673 € |
|---|---|
| Unit Price with VAT: | 0,13891 € |



