Parametric Equivalent

BFC280811558 | |
|---|---|
DigiKey Part Number | BFC280811558-ND |
Manufacturer | |
Manufacturer Product Number | BFC280811558 |
Description | CAP TRIMMER 1.4-5.5PF 250V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.4 ~ 5.5pF Trimmer Capacitor 250 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1.4 ~ 5.5pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 250 V | |
Dielectric Material | Polyethylene (PE) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 2,10614 € | 2.948,60 € |
| Unit Price without VAT: | 2,10614 € |
|---|---|
| Unit Price with VAT: | 2,50631 € |

