BFC246956472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24109 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,56562 €
Datasheet
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246956472

DigiKey Part Number
BFC246956472-ND
Manufacturer
Manufacturer Product Number
BFC246956472
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Customer Reference
Detailed Description
4700 pF Film Capacitor 220V 400V Polyester, Metallized Radial
EDA/CAD Models
BFC246956472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.161" W (12.50mm x 4.10mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes