Similar

BFC246955152 | |
|---|---|
DigiKey Part Number | BFC246955152-ND |
Manufacturer | |
Manufacturer Product Number | BFC246955152 |
Description | CAP FILM 1500PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 220V 400V Polyester, Metallized Radial |
EDA/CAD Models | BFC246955152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.177" W (12.50mm x 4.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


