
BFC246740153 | |
|---|---|
DigiKey Part Number | 56-BFC246740153-ND |
Manufacturer | |
Manufacturer Product Number | BFC246740153 |
Description | CAP FILM 0.015UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.193" W (12.50mm x 4.90mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,64100 € | 6,41 € |
| 50 | 0,51080 € | 25,54 € |
| 100 | 0,46760 € | 46,76 € |
| 500 | 0,38856 € | 194,28 € |
| 2.000 | 0,33859 € | 677,18 € |
| 4.000 | 0,31837 € | 1.273,48 € |
| 6.000 | 0,30777 € | 1.846,62 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

