
BFC242071204 | |
|---|---|
DigiKey Part Number | BC2278-ND |
Manufacturer | |
Manufacturer Product Number | BFC242071204 |
Description | CAP FILM 0.12UF 2% 630VDC RADIAL |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC242071204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.335" W (17.50mm x 8.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,59956 € | 1.949,67 € |
| Unit Price without VAT: | 2,59956 € |
|---|---|
| Unit Price with VAT: | 3,09348 € |

