MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC242012003

DigiKey Part Number
222242012003-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC242012003
Description
CAP FILM 0.02UF 2% 630VDC RADIAL
Customer Reference
Detailed Description
0.02 µF Film Capacitor 160V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC242012003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
160V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6001,77322 €1.063,93 €
Manufacturers Standard Package
Unit Price without VAT:1,77322 €
Unit Price with VAT:2,11013 €