MKP_BFC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC241972004

DigiKey Part Number
BC2229-ND
Manufacturer
Manufacturer Product Number
BFC241972004
Description
CAP FILM 0.2UF 2% 400VDC RADIAL
Customer Reference
Detailed Description
0.2 µF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC241972004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±2%
Voltage Rating - AC
125V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 12.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7502,55603 €1.917,02 €
Manufacturers Standard Package
Unit Price without VAT:2,55603 €
Unit Price with VAT:3,04168 €