
BFC241914702 | |
|---|---|
DigiKey Part Number | 222241914702-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241914702 |
Description | CAP FILM 4700PF 2% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 125V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241914702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41292 € | 1.412,92 € |
| Unit Price without VAT: | 1,41292 € |
|---|---|
| Unit Price with VAT: | 1,68137 € |

