
BFC241713904 | |
|---|---|
DigiKey Part Number | 222241713904-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC241713904 |
Description | CAP FILM 0.39UF 2% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241713904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,35029 € | 2.115,26 € |
| Unit Price without VAT: | 2,35029 € |
|---|---|
| Unit Price with VAT: | 2,79685 € |

