
BFC241611804 | |
|---|---|
DigiKey Part Number | 222241611804-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241611804 |
Description | CAP FILM 0.18UF 2% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 25V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241611804 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 25V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.236" W (12.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87920 € | 939,60 € |
| Unit Price without VAT: | 1,87920 € |
|---|---|
| Unit Price with VAT: | 2,23625 € |

