Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238564362 | |
|---|---|
DigiKey Part Number | BFC238564362-ND |
Manufacturer | |
Manufacturer Product Number | BFC238564362 |
Description | CAP FILM 3600PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560362-ND | 0,48513 € | Parametric Equivalent |
| BFC238561362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561362-ND | 0,50791 € | Parametric Equivalent |
| BFC238562362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562362-ND | 0,53606 € | Parametric Equivalent |
| BFC238566362 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566362-ND | 0,55793 € | Parametric Equivalent |
| MKP385236200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385236200JD02G0-ND | 0,41537 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,50791 € | 380,93 € |
| Unit Price without VAT: | 0,50791 € |
|---|---|
| Unit Price with VAT: | 0,60441 € |

