BFC238564163 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,72472 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,74748 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,79612 €
Datasheet
Image for BFC238564163 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238564163

DigiKey Part Number
BFC238564163-ND
Manufacturer
Manufacturer Product Number
BFC238564163
Description
CAP FILM 0.016UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.016 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.689" L x 0.394" W (17.50mm x 10.00mm)
Capacitance
Height - Seated (Max)
0.650" (16.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238560163Vishay Beyschlag/Draloric/BC Components0BFC238560163-ND0,72472 €Parametric Equivalent
BFC238561163Vishay Beyschlag/Draloric/BC Components0BFC238561163-ND0,74748 €Parametric Equivalent
BFC238562163Vishay Beyschlag/Draloric/BC Components0BFC238562163-ND0,79612 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,74748 €373,74 €
Manufacturers Standard Package
Unit Price without VAT:0,74748 €
Unit Price with VAT:0,88950 €