Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238564112 | |
|---|---|
DigiKey Part Number | BFC238564112-ND |
Manufacturer | |
Manufacturer Product Number | BFC238564112 |
Description | CAP FILM 1100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238560112 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238560112-ND | 0,37650 € | Parametric Equivalent |
| BFC238561112 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238561112-ND | 0,39166 € | Parametric Equivalent |
| BFC238562112 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238562112-ND | 0,41083 € | Parametric Equivalent |
| BFC238566112 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238566112-ND | 0,42646 € | Parametric Equivalent |
| MKP385211200JD02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385211200JD02G0-ND | 0,33366 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,38320 € | 479,00 € |
| Unit Price without VAT: | 0,38320 € |
|---|---|
| Unit Price with VAT: | 0,45601 € |

