BFC238360393 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,02857 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,09028 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,64320 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,64320 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,56883 €
Datasheet
0.039 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC238360393

DigiKey Part Number
BFC238360393-ND
Manufacturer
Manufacturer Product Number
BFC238360393
Description
CAP FILM 0.039UF 5% 2KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.220" L x 0.433" W (31.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.827" (21.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC238361393Vishay Beyschlag/Draloric/BC Components0BFC238361393-ND4,02857 €Parametric Equivalent
BFC238364393Vishay Beyschlag/Draloric/BC Components0BFC238364393-ND4,09028 €Parametric Equivalent
MKP383339200JKM2T0Vishay Beyschlag/Draloric/BC Components0MKP383339200JKM2T0-ND1,64320 €Parametric Equivalent
MKP383339200JKP2T0Vishay Beyschlag/Draloric/BC Components0MKP383339200JKP2T0-ND1,64320 €Parametric Equivalent
R749R2390CK00JKEMET0399-R749R2390CK00JTR-ND1,56883 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3004,02857 €1.208,57 €
Manufacturers Standard Package
Unit Price without VAT:4,02857 €
Unit Price with VAT:4,79400 €