Direct

BFC237242563 | |
|---|---|
DigiKey Part Number | BFC237242563-ND |
Manufacturer | |
Manufacturer Product Number | BFC237242563 |
Description | CAP FILM 0.056UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.157" W (12.50mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC2373GF563MD | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2373GF563MD-ND | 0,33576 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54903 € | 549,03 € |
| Unit Price without VAT: | 0,54903 € |
|---|---|
| Unit Price with VAT: | 0,65335 € |


