
BFC237035103 | |
|---|---|
DigiKey Part Number | 56-BFC237035103CT-ND - Cut Tape (CT) 56-BFC237035103TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035103 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.200" (5.08mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11620 € | 5,81 € |
| 100 | 0,10300 € | 10,30 € |
| 500 | 0,08084 € | 40,42 € |
| 1.000 | 0,07398 € | 73,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06973 € | 139,46 € |
| 4.000 | 0,06501 € | 260,04 € |
| 6.000 | 0,06264 € | 375,84 € |
| 10.000 | 0,06002 € | 600,20 € |
| 14.000 | 0,05849 € | 818,86 € |
| 20.000 | 0,05702 € | 1.140,40 € |
| 24.000 | 0,05632 € | 1.351,68 € |
| 48.000 | 0,05397 € | 2.590,56 € |
| 50.000 | 0,05384 € | 2.692,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

