0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236855333

DigiKey Part Number
BFC236855333-ND
Manufacturer
Manufacturer Product Number
BFC236855333
Description
CAP FILM 0.033UF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
BFC236855333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,74200 €7,42 €
500,58640 €29,32 €
1000,53830 €53,83 €
5000,45704 €228,52 €
2.0000,41121 €822,42 €
4.0000,39416 €1.576,64 €
6.0000,38563 €2.313,78 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €