Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC236745273 | |
|---|---|
DigiKey Part Number | BFC236745273-ND |
Manufacturer | |
Manufacturer Product Number | BFC236745273 |
Description | CAP FILM 0.027UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236741273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236741273-ND | 0,43181 € | Parametric Equivalent |
| BFC236743273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236743273-ND | 0,35459 € | Parametric Equivalent |
| BFC236751273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236751273-ND | 0,54292 € | Parametric Equivalent |
| BFC236753273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236753273-ND | 0,41545 € | Parametric Equivalent |
| BFC236755273 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236755273-ND | 0,54292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43181 € | 431,81 € |
| Unit Price without VAT: | 0,43181 € |
|---|---|
| Unit Price with VAT: | 0,51385 € |



