


BFC233868145 | |
|---|---|
DigiKey Part Number | 56-BFC233868145TR-ND - Tape & Reel (TR) 56-BFC233868145CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC233868145 |
Description | CAP FILM 10000PF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.236" W (12.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51600 € | 15,16 € |
| 50 | 1,24060 € | 62,03 € |
| 100 | 1,15560 € | 115,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,96421 € | 867,79 € |
| 1.800 | 0,92684 € | 1.668,31 € |
| 2.700 | 0,90812 € | 2.451,92 € |
| 4.500 | 0,88736 € | 3.993,12 € |
| 6.300 | 0,87523 € | 5.513,95 € |
| 9.000 | 0,86355 € | 7.771,95 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

