
BFC233843473 | |
|---|---|
DigiKey Part Number | BFC233843473-ND |
Manufacturer | |
Manufacturer Product Number | BFC233843473 |
Description | CAP FILM 0.047UF 10% 800VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.693" L x 0.846" W (43.00mm x 21.50mm) | |
Height - Seated (Max) | 1.516" (38.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94714 € | 947,14 € |
| Unit Price without VAT: | 0,94714 € |
|---|---|
| Unit Price with VAT: | 1,12710 € |

