
AY1681M35Y5UC6TV0 | |
|---|---|
DigiKey Part Number | 56-AY1681M35Y5UC6TV0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AY1681M35Y5UC6TV0 |
Description | AY1 X760Y500VAC 680PF 20% Y5U RE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,13477 € | 1.347,70 € |
| Unit Price without VAT: | 0,13477 € |
|---|---|
| Unit Price with VAT: | 0,16038 € |

