AY1392M61Y5UC63L0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY1392M61Y5UC63L0

DigiKey Part Number
BC5432-ND
Manufacturer
Manufacturer Product Number
AY1392M61Y5UC63L0
Description
CAP CER 3900PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
AY1392M61Y5UC63L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Flame Retardant
Ratings
AEC-Q200, X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.610" Dia (15.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,64300 €6,43 €
500,50380 €25,19 €
1000,46100 €46,10 €
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €