AY1392M61Y5UC63L0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY1332M57Y5UC63L0

DigiKey Part Number
56-AY1332M57Y5UC63L0-ND
Manufacturer
Manufacturer Product Number
AY1332M57Y5UC63L0
Description
CAP CER 3300PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
AY1332M57Y5UC63L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Flame Retardant
Ratings
AEC-Q200, X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
0.689" (17.50mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.648
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,49900 €4,99 €
500,39160 €19,58 €
1000,35650 €35,65 €
5000,29714 €148,57 €
1.0000,27877 €278,77 €
2.5000,25939 €648,48 €
5.0000,24771 €1.238,55 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €