New at DigiKey
AY1392M61Y5UC63L0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AY1222M47Y5UC6UV0

DigiKey Part Number
56-AY1222M47Y5UC6UV0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AY1222M47Y5UC6UV0
Description
AY1 X760Y500VAC 2200PF 20% Y5U A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Flame Retardant
Ratings
AEC-Q200, X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,18212 €1.821,20 €
Unit Price without VAT:0,18212 €
Unit Price with VAT:0,21672 €