
AY1222M47Y5UC63L0 | |
|---|---|
DigiKey Part Number | BC5430-ND |
Manufacturer | |
Manufacturer Product Number | AY1222M47Y5UC63L0 |
Description | CAP CER 2200PF 760VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | AY1222M47Y5UC63L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | AEC-Q200, X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,31000 € | 3,10 € |
| 50 | 0,24400 € | 12,20 € |
| 100 | 0,22330 € | 22,33 € |
| 500 | 0,19454 € | 97,27 € |
| 1.000 | 0,18439 € | 184,39 € |
| 3.000 | 0,16841 € | 505,23 € |
| 5.000 | 0,16212 € | 810,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


