AC05 SERIES 10x18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC05 SERIES 10x18mm
Looking to Save Time and Cut Costs in Your Assembly Process?

AC050000B5009J6BCS

DigiKey Part Number
BC2937CT-ND - Cut Tape (CT)
BC2937TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC050000B5009J6BCS
Description
RES 50 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC050000B5009J6BCS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.394" Dia x 0.709" L (10.00mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,97000 €9,70 €
250,83400 €20,85 €
500,74880 €37,44 €
1000,67640 €67,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,60892 €152,23 €
5000,55822 €279,11 €
7500,53219 €399,14 €
1.2500,50274 €628,42 €
1.7500,48518 €849,07 €
2.5000,46803 €1.170,08 €
3.0000,45980 €1.379,40 €
6.0000,43157 €2.589,42 €
6.2500,43004 €2.687,75 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €