WSZ6720
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSZ6720
Looking to Save Time and Cut Costs in Your Assembly Process?

AC03AT0908208JBM00

DigiKey Part Number
56-AC03AT0908208JBM00TR-ND - Tape & Reel (TR)
56-AC03AT0908208JBM00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AC03AT0908208JBM00
Description
RES 8.2 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Pulse Withstanding Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Proof, Pulse Withstanding
Temperature Coefficient
-10/ -80ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.460
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,54000 €15,40 €
251,33120 €33,28 €
501,20020 €60,01 €
1001,08890 €108,89 €
2500,96688 €241,72 €
5000,89062 €445,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2500,80709 €1.008,86 €
2.5000,75485 €1.887,12 €
3.7500,72803 €2.730,11 €
6.2500,69769 €4.360,56 €
8.7500,67961 €5.946,59 €
12.5000,66196 €8.274,50 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,74890 €